Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2222-630-19472 | |
|---|---|
DigiKey Part Number | 2222-630-19472-ND |
Manufacturer | |
Manufacturer Product Number | 2222-630-19472 |
Description | CAP CER 4700PF 100V X5S RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X5S Radial |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.354" L x 0.244" W (9.00mm x 6.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20X7R472K100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20X7R472K100B-ND | kr.0.88775 | Similar |
| C330C472FAG5TA | KEMET | 0 | C330C472FAG5TA-ND | kr.9.04184 | Upgrade |
| C330C472GAG5TA | KEMET | 0 | C330C472GAG5TA-ND | kr.5.25356 | Upgrade |
| C330C472J1G5TA | KEMET | 154 | 399-4411-ND | kr.5.83000 | Upgrade |
| C330C472J2G5TA | KEMET | 301 | 399-4412-ND | kr.6.34000 | Upgrade |



