330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
VY18-SERIES

VY1331K31Y5SQ63V0

DigiKey Part Number
BC2371-ND
Manufacturer
Manufacturer Product Number
VY1331K31Y5SQ63V0
Description
CAP CER 330PF 760VAC Y5S RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1331K31Y5SQ63V0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.942
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49000kr.14.90
50kr.1.10060kr.55.03
100kr.0.98020kr.98.02
500kr.0.77868kr.389.34
1.000kr.0.71642kr.716.42
3.000kr.0.63964kr.1,918.92
5.000kr.0.61125kr.3,056.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750