Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K271K15X7RK5UH5

DigiKey Part Number
BC2679CT-ND - Cut Tape (CT)
BC2679TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K271K15X7RK5UH5
Description
CAP CER 270PF 200V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K271K15X7RK5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.19000kr.11.90
50kr.0.86920kr.43.46
100kr.0.73220kr.73.22
500kr.0.51290kr.256.45
1.000kr.0.49280kr.492.80
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.44536kr.1,113.40
5.000kr.0.40771kr.2,038.55
7.500kr.0.40570kr.3,042.75
12.500kr.0.40341kr.5,042.62
17.500kr.0.40203kr.7,035.52
25.000kr.0.36759kr.9,189.75
30.000kr.0.36698kr.11,009.40
60.000kr.0.36487kr.21,892.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500