
VL-ESU-5070EAP-32X | |
|---|---|
DigiKey Part Number | 1241-VL-ESU-5070EAP-32X-ND |
Manufacturer | |
Manufacturer Product Number | VL-ESU-5070EAP-32X |
Description | SBC 1.7GHZ 8 CORE 96GB/32GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.7GHz 8 Core 96GB/32GB RAM Intel Atom C3708 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Atom C3708 | |
Speed | 1.7GHz | |
Number of Cores | 8 | |
Power (Watts) | 27.6W | |
Cooling Type | Heat Plate | |
Size / Dimension | 6.102" x 4.331" (154.99mm x 110.00mm) | |
Form Factor | COM Extended | |
Expansion Site/Bus | M.2, mPCIe, SATA | |
RAM Capacity/Installed | 96GB/32GB | |
Storage Interface | SATA 3.0 (2), M.2 NVMe, mSATA | |
Video Outputs | - | |
Ethernet | 10GbE (2), GbE (4) | |
USB | USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 14 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20,460.80000 | kr.20,460.80 |
| Unit Price without VAT: | kr.20,460.80000 |
|---|---|
| Unit Price with VAT: | kr.25,576.00000 |

