C1206C0G500-101JNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X5R6R3-107MNE

DigiKey Part Number
2679-C1210X5R6R3-107MNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X5R6R3-107MNE
Description
CAP CER 100UF 6.3V X5R 1210
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X5R6R3-107MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate kr.1,216.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.