Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

EKMH500VSN682MQ50T | |
|---|---|
DigiKey Part Number | 565-2894-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN682MQ50T |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.564 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 50 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MXC6800MEFCSN25X45 | Rubycon | 176 | 1189-50MXC6800MEFCSN25X45-ND | kr.48.31000 | Direct |
| 50MXG6800MEFCSN25X40 | Rubycon | 119 | 1189-2864-ND | kr.35.00000 | Direct |
| LGU1H682MELA | Nichicon | 5.633 | 493-6136-ND | kr.34.17000 | Direct |
| SLP682M050C4P3 | Cornell Dubilier Knowles | 0 | SLP682M050C4P3-ND | kr.15.94428 | Direct |
| 381LX682M050A022 | Cornell Dubilier Knowles | 1.862 | 338-2322-ND | kr.59.41000 | Similar |









