Similar

TD-62.500MBD-T | |
|---|---|
DigiKey Part Number | 887-2334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TD-62.500MBD-T |
Description | MEMS OSC XO 62.5000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 62.5 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TD-62.500MBD-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CG 62.5000M-TJHSA0 | EPSON | 0 | SG-8018CG62.5000M-TJHSA0-ND | kr.3.70059 | Similar |


