Direct
Similar

TB-10.000MBD-T | |
|---|---|
DigiKey Part Number | 887-2131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB-10.000MBD-T |
Description | MEMS OSC XO 10.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TB-10.000MBD-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO53C3C481-10.000M | Suntsu Electronics, Inc. | 1.444 | 2388-SXO53C3C481-10.000M-ND | kr.5.39000 | Direct |
| ASFLMPC-10.000MHZ-LR-T | Abracon LLC | 0 | 535-9508-2-ND | kr.15.93420 | Similar |



