
AB-16.000MALE-T | |
|---|---|
DigiKey Part Number | 887-1708-2-ND - Tape & Reel (TR) 887-1708-1-ND - Cut Tape (CT) 887-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-16.000MALE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±150ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-16.000MAGE-T | TXC CORPORATION | 3.091 | 887-1707-1-ND | kr.5.52000 | Similar |
| AM-16.000MALE-T | TXC CORPORATION | 3.705 | 887-1724-1-ND | kr.5.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.77400 | kr.47.74 |
| 25 | kr.4.51680 | kr.112.92 |
| 50 | kr.4.32900 | kr.216.45 |
| 100 | kr.4.15020 | kr.415.02 |
| 250 | kr.3.92448 | kr.981.12 |
| 500 | kr.3.76202 | kr.1,881.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.60645 | kr.3,606.45 |
| 2.000 | kr.3.45739 | kr.6,914.78 |
| 3.000 | kr.3.37309 | kr.10,119.27 |
| 5.000 | kr.3.26983 | kr.16,349.15 |
| 7.000 | kr.3.20358 | kr.22,425.06 |
| 10.000 | kr.3.13487 | kr.31,348.70 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

