Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

AB-13.560MAGE-T | |
|---|---|
DigiKey Part Number | 887-1703-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-13.560MAGE-T |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-13.560MALE-T | TXC CORPORATION | 0 | 887-1704-2-ND | kr.3.60645 | Similar |
| AM-13.560MAGE-T | TXC CORPORATION | 0 | 887-1721-2-ND | kr.3.19616 | Similar |
| AV-13.560MAGE-T | TXC CORPORATION | 0 | 887-1673-2-ND | kr.3.01801 | Similar |
| AB-13.560MANE-T | TXC CORPORATION | 0 | AB-13.560MANE-T-ND | kr.3.60645 | Parametric Equivalent |
| AB-13.560MENE-T | TXC CORPORATION | 0 | 887-AB-13.560MENE-TTR-ND | kr.3.60645 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.60645 | kr.3,606.45 |
| Unit Price without VAT: | kr.3.60645 |
|---|---|
| Unit Price with VAT: | kr.4.50806 |





