
AA-10.000MAGY-T | |
|---|---|
DigiKey Part Number | 887-1655-2-ND - Tape & Reel (TR) 887-1655-1-ND - Cut Tape (CT) 887-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA-10.000MAGY-T |
Description | CRYSTAL 10.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 7pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 10 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.4.27840 | kr.106.96 |
| 50 | kr.4.10200 | kr.205.10 |
| 100 | kr.3.93210 | kr.393.21 |
| 250 | kr.3.71852 | kr.929.63 |
| 500 | kr.3.56472 | kr.1,782.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.41732 | kr.3,417.32 |
| 2.000 | kr.3.27604 | kr.6,552.08 |
| 3.000 | kr.3.19616 | kr.9,588.48 |
| 5.000 | kr.3.09832 | kr.15,491.60 |
| 7.000 | kr.3.03556 | kr.21,248.92 |
| 10.000 | kr.2.97043 | kr.29,704.30 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |



