Similar
Similar
Similar
Similar
Parametric Equivalent

9C-20.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C-20.000MAAJ-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 9C-20.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package HC-49S |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABL-20.000MHZ-B4Y-T | Abracon LLC | 0 | ABL-20.000MHZ-B4Y-T-ND | kr.1.32322 | Similar |
| ABLS2-20.000MHZ-B4Y-T | Abracon LLC | 0 | ABLS2-20.000MHZ-B4Y-T-ND | kr.1.34459 | Similar |
| LP200F33CDT | CTS-Frequency Controls | 0 | LP200F33CDT-ND | kr.1.78433 | Similar |
| LP200F33CET | CTS-Frequency Controls | 0 | LP200F33CET-ND | kr.1.78433 | Similar |
| ECS-200-18-5PLX-AGN-TR | ECS Inc. | 1.945 | XC2792CT-ND | kr.2.79000 | Parametric Equivalent |





