
9B-26.000MEEJ-B | |
|---|---|
DigiKey Part Number | 887-1254-ND |
Manufacturer | |
Manufacturer Product Number | 9B-26.000MEEJ-B |
Description | CRYSTAL 26.0000MHZ 18PF TH |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package HC-49S |
Frequency Stability ±10ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.145" (3.68mm) |

