30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7X-30.000MBE-T

DigiKey Part Number
887-2535-2-ND - Tape & Reel (TR)
887-2535-1-ND - Cut Tape (CT)
887-2535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7X-30.000MBE-T
Description
XTAL OSC XO 30.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU-30.000MBE-TTXC CORPORATION3.000887-AU-30.000MBE-TCT-NDkr.14.90000Parametric Equivalent
ASE-30.000MHZ-L-C-TAbracon LLC843535-ASE-30.000MHZ-L-C-TCT-NDkr.6.59000Direct
LFSPXO025497IQD Frequency Products5.1231923-LFSPXO025497CT-NDkr.9.45000Direct
SX3M30.000B20F30TNNShenzhen SCTF Electronics72.0005852-SX3M30.000B20F30TNNTR-NDkr.8.55900Parametric Equivalent
In-Stock: 2.701
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.8.22900kr.82.29
25kr.7.78040kr.194.51
50kr.7.45720kr.372.86
100kr.7.14900kr.714.90
250kr.6.76048kr.1,690.12
500kr.6.48100kr.3,240.50
1.000kr.6.21314kr.6,213.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.81146kr.17,434.38
6.000kr.5.57172kr.33,430.32
9.000kr.5.43622kr.48,925.98
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250