7X-32.000MBD-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.99992
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: kr.4.16677
Datasheet

Parametric Equivalent


QST
In Stock: 20
Unit Price: kr.8.75000
Datasheet
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7X-32.000MBD-T

DigiKey Part Number
7X-32.000MBD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7X-32.000MBD-T
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
15mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7XL-32.000MBD-TTXC CORPORATION0887-7XL-32.000MBD-TTR-NDkr.5.99992Parametric Equivalent
ASE-32.000MHZ-L-R-TAbracon LLC0535-ASE-32.000MHZ-L-R-TTR-NDkr.4.16677Direct
QTM325-32.000MBD-TQST204981-QTM325-32.000MBD-TCT-NDkr.8.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.81372kr.20,441.16
Manufacturers Standard Package
Unit Price without VAT:kr.6.81372
Unit Price with VAT:kr.8.51715