
7X-25.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1403-2-ND - Tape & Reel (TR) 887-1403-1-ND - Cut Tape (CT) 887-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-25.000MBA-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKSSD1025 | Diodes Incorporated | 3.543 | FKSSD1025CT-ND | kr.8.31000 | Direct |
| SXO32C3C171-25.000M | Suntsu Electronics, Inc. | 1.119 | 2388-SXO32C3C171-25.000M-ND | kr.7.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.11.20900 | kr.112.09 |
| 25 | kr.10.60040 | kr.265.01 |
| 50 | kr.10.16180 | kr.508.09 |
| 100 | kr.9.74200 | kr.974.20 |
| 250 | kr.9.21280 | kr.2,303.20 |
| 500 | kr.8.83200 | kr.4,416.00 |
| 1.000 | kr.8.46720 | kr.8,467.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.92022 | kr.23,760.66 |
| 6.000 | kr.7.59380 | kr.45,562.80 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |

