Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

7S-19.200MAAE-T | |
|---|---|
DigiKey Part Number | 7S-19.200MAAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7S-19.200MAAE-T |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-19.200MAAE-T | TXC CORPORATION | 90 | 887-1907-1-ND | kr.4.50000 | Similar |
| 8Y-19.200MAAE-T | TXC CORPORATION | 0 | 887-2388-2-ND | kr.3.01801 | Similar |
| 8Z-19.200MAAE-T | TXC CORPORATION | 0 | 8Z-19.200MAAE-T-ND | kr.2.74828 | Parametric Equivalent |
| 8Z-19.200MAHE-T | TXC CORPORATION | 3.020 | 887-8Z-19.200MAHE-TCT-ND | kr.4.95000 | Parametric Equivalent |
| 8Z-19.200MDHE-T | TXC CORPORATION | 0 | 887-8Z-19.200MDHE-TTR-ND | kr.3.46111 | Parametric Equivalent |






