
4201-050LF | |
|---|---|
DigiKey Part Number | 410-1070-ND |
Manufacturer | |
Manufacturer Product Number | 4201-050LF |
Description | FILTER LC(PI) 5500PF CHASSISSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5500pF 10 A Axial, Bushing |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Values C = 5500pF |
Series | ESD Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 100V |
Filter Order 3rd | Mounting Type Chassis Mount |
Technology LC (Pi) | Package / Case Axial, Bushing |
Number of Channels 1 | Size / Dimension 0.187" Dia x 0.359" L (4.75mm x 9.12mm) |
Attenuation Value 55dB @ 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.58000 | kr.62.58 |
| 10 | kr.51.05000 | kr.510.50 |
| 25 | kr.47.08600 | kr.1,177.15 |
| 50 | kr.44.29120 | kr.2,214.56 |
| 100 | kr.41.66330 | kr.4,166.33 |
| 300 | kr.37.81153 | kr.11,343.46 |
| 500 | kr.36.14232 | kr.18,071.16 |
| 1.000 | kr.33.99204 | kr.33,992.04 |
| Unit Price without VAT: | kr.62.58000 |
|---|---|
| Unit Price with VAT: | kr.78.22500 |

