
DC1722J5005AHF | |
|---|---|
DigiKey Part Number | 1173-1164-2-ND - Tape & Reel (TR) 1173-1164-1-ND - Cut Tape (CT) 1173-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC1722J5005AHF |
Description | RF DIR COUPLER 1.7-2.2GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 1.7GHz ~ 2.2GHz 6dB 5W 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 6dB |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.5dB |
Series | Power - Max 5W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -24dB |
Part Status Active | Package / Case 6-SMD, No Lead |
Coupler Type Standard | Supplier Device Package 0805 |
Frequency 1.7GHz ~ 2.2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.85000 | kr.8.85 |
| 10 | kr.7.62100 | kr.76.21 |
| 25 | kr.7.18960 | kr.179.74 |
| 100 | kr.6.59650 | kr.659.65 |
| 250 | kr.6.23948 | kr.1,559.87 |
| 500 | kr.5.98732 | kr.2,993.66 |
| 1.000 | kr.5.74945 | kr.5,749.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.89408 | kr.15,576.32 |
| Unit Price without VAT: | kr.8.85000 |
|---|---|
| Unit Price with VAT: | kr.11.06250 |


