Parametric Equivalent

WHS2UL100RJA25 | |
|---|---|
DigiKey Part Number | 985-WHS2UL100RJA25CT-ND - Cut Tape (CT) 985-WHS2UL100RJA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS2UL100RJA25 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.150" Dia x 0.354" L (3.80mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.19000 | kr.4.19 |
| 10 | kr.2.49600 | kr.24.96 |
| 25 | kr.2.11320 | kr.52.83 |
| 50 | kr.1.89500 | kr.94.75 |
| 100 | kr.1.72220 | kr.172.22 |
| 250 | kr.1.54672 | kr.386.68 |
| 500 | kr.1.44506 | kr.722.53 |
| 1.000 | kr.1.36424 | kr.1,364.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.28226 | kr.3,205.65 |
| 5.000 | kr.1.23472 | kr.6,173.60 |
| 7.500 | kr.1.21156 | kr.9,086.70 |
| 12.500 | kr.1.18642 | kr.14,830.25 |
| 17.500 | kr.1.17203 | kr.20,510.52 |
| 25.000 | kr.1.15841 | kr.28,960.25 |
| 30.000 | kr.1.15205 | kr.34,561.50 |
| Unit Price without VAT: | kr.4.19000 |
|---|---|
| Unit Price with VAT: | kr.5.23750 |


