

VPT12-13300 | |
|---|---|
DigiKey Part Number | 237-1343-ND |
Manufacturer | |
Manufacturer Product Number | VPT12-13300 |
Description | PWR XFMR TOROIDAL 160VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toroidal 160VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary Parallel 26.6A, Series 13.3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT12-13300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 26.6A, Series 13.3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 160VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 103.00mm Dia x 48.00mm W | |
Height - Seated (Max) | 52.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 3.6 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.365.95000 | kr.365.95 |
| Unit Price without VAT: | kr.365.95000 |
|---|---|
| Unit Price with VAT: | kr.457.43750 |

