


FS12-1600-C2 | |
|---|---|
DigiKey Part Number | 237-1476-ND |
Manufacturer | |
Manufacturer Product Number | FS12-1600-C2 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 3.2A, Series 1.6A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS12-1600-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 3.2A, Series 1.6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.98000 | kr.97.98 |
| 16 | kr.86.40813 | kr.1,382.53 |
| 32 | kr.83.70594 | kr.2,678.59 |
| 56 | kr.81.57607 | kr.4,568.26 |
| 104 | kr.79.27567 | kr.8,244.67 |
| 256 | kr.76.03102 | kr.19,463.94 |
| 504 | kr.73.66972 | kr.37,129.54 |
| Unit Price without VAT: | kr.97.98000 |
|---|---|
| Unit Price with VAT: | kr.122.47500 |

