
F36-350-C2 | |
|---|---|
DigiKey Part Number | 237-1473-ND |
Manufacturer | |
Manufacturer Product Number | F36-350-C2 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 700mA, Series 350mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F36-350-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 700mA, Series 350mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.09000 | kr.65.09 |
| 10 | kr.58.70100 | kr.587.01 |
| 30 | kr.55.83800 | kr.1,675.14 |
| 50 | kr.54.54840 | kr.2,727.42 |
| 100 | kr.52.83970 | kr.5,283.97 |
| 250 | kr.50.65192 | kr.12,662.98 |
| 500 | kr.49.05062 | kr.24,525.31 |
| 1.000 | kr.47.49440 | kr.47,494.40 |
| Unit Price without VAT: | kr.65.09000 |
|---|---|
| Unit Price with VAT: | kr.81.36250 |

