


F10-2000 | |
|---|---|
DigiKey Part Number | 237-1789-ND |
Manufacturer | |
Manufacturer Product Number | F10-2000 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F10-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.20000 | kr.83.20 |
| Unit Price without VAT: | kr.83.20000 |
|---|---|
| Unit Price with VAT: | kr.104.00000 |



