
CMT908-V1 | |
|---|---|
DigiKey Part Number | 237-1230-ND |
Manufacturer | |
Manufacturer Product Number | CMT908-V1 |
Description | CMC 2MH 7.5A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT908-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 10 kHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.450" L x 0.800" W (36.83mm x 20.32mm) | |
Height (Max) | 1.500" (38.10mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.73000 | kr.47.73 |
| 10 | kr.39.26800 | kr.392.68 |
| 25 | kr.36.32880 | kr.908.22 |
| 50 | kr.34.25460 | kr.1,712.73 |
| 100 | kr.32.30160 | kr.3,230.16 |
| 250 | kr.29.89368 | kr.7,473.42 |
| 500 | kr.28.19514 | kr.14,097.57 |
| 1.000 | kr.27.97688 | kr.27,976.88 |
| Unit Price without VAT: | kr.47.73000 |
|---|---|
| Unit Price with VAT: | kr.59.66250 |




