
ICM30-180 | |
|---|---|
DigiKey Part Number | 2103-ICM30-180-ND |
Manufacturer | |
Manufacturer Product Number | ICM30-180 |
Description | AC/DC WALL MOUNT ADAPTER 18V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.85000 | kr.77.85 |
| 5 | kr.71.57000 | kr.357.85 |
| 10 | kr.69.02800 | kr.690.28 |
| 25 | kr.65.81080 | kr.1,645.27 |
| 50 | kr.63.47700 | kr.3,173.85 |
| 100 | kr.61.22530 | kr.6,122.53 |
| 250 | kr.58.37096 | kr.14,592.74 |
| 500 | kr.56.30076 | kr.28,150.38 |
| Unit Price without VAT: | kr.77.85000 |
|---|---|
| Unit Price with VAT: | kr.97.31250 |






