


TES 2N-2413 | |
|---|---|
DigiKey Part Number | 1951-2478-ND |
Manufacturer | |
Manufacturer Product Number | TES 2N-2413 |
Description | DC DC CONVERTER 15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 135mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2N-2413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 135mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.06000 | kr.151.06 |
| 5 | kr.145.44800 | kr.727.24 |
| 10 | kr.143.08700 | kr.1,430.87 |
| 30 | kr.139.42100 | kr.4,182.63 |
| 50 | kr.137.74620 | kr.6,887.31 |
| 100 | kr.135.50480 | kr.13,550.48 |
| 250 | kr.132.59212 | kr.33,148.03 |
| Unit Price without VAT: | kr.151.06000 |
|---|---|
| Unit Price with VAT: | kr.188.82500 |

