
TPH4R50ANH1,LQ | |
|---|---|
DigiKey Part Number | 264-TPH4R50ANH1LQTR-ND - Tape & Reel (TR) 264-TPH4R50ANH1LQCT-ND - Cut Tape (CT) 264-TPH4R50ANH1LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH4R50ANH1,LQ |
Description | MOSFET 100V 4.5MOHM SOP-ADV(N) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 92A (Tc) 800mW (Ta) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.5mOhm @ 46A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 50 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP Advance (5x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.9.02800 | kr.90.28 |
| 100 | kr.6.11050 | kr.611.05 |
| 500 | kr.4.86138 | kr.2,430.69 |
| 1.000 | kr.4.45968 | kr.4,459.68 |
| 2.000 | kr.4.30689 | kr.8,613.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.75665 | kr.18,783.25 |
| 10.000 | kr.3.53103 | kr.35,310.30 |
| 15.000 | kr.3.51870 | kr.52,780.50 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |

