Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TLP621MF(D4-T4,E | |
|---|---|
DigiKey Part Number | 264-TLP621MF(D4-T4,ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP621MF(D4-T4,E |
Description | TRANSISTOR OPTOCOUPLER; DC INPUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP621MF(B-F4,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621MF(B-F4,E-ND | kr.3.37030 | Parametric Equivalent |
| TLP621MF(B-T4,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621MF(B-T4,ETR-ND | kr.2.66882 | Parametric Equivalent |
| TLP621MF(D4,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621MF(D4,E-ND | kr.3.37030 | Parametric Equivalent |
| TLP621MF(D4-F4,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621MF(D4-F4,E-ND | kr.3.37030 | Parametric Equivalent |
| TLP621MF(D4-GH,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621MF(D4-GH,E-ND | kr.3.37030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.66882 | kr.2,668.82 |
| 2.000 | kr.2.52205 | kr.5,044.10 |
| 3.000 | kr.2.44675 | kr.7,340.25 |
| 5.000 | kr.2.36173 | kr.11,808.65 |
| 7.000 | kr.2.34326 | kr.16,402.82 |
| Unit Price without VAT: | kr.2.66882 |
|---|---|
| Unit Price with VAT: | kr.3.33603 |


