


TLP5771H(D4,E | |
|---|---|
DigiKey Part Number | 264-TLP5771H(D4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP5771H(D4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 1A, 1A |
Mfr | Current - Peak Output 1A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 8 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 56ns, 25ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.11.33000 | kr.113.30 |
| 125 | kr.8.52600 | kr.1,065.75 |
| 500 | kr.7.56184 | kr.3,780.92 |
| 1.000 | kr.7.18658 | kr.7,186.58 |
| 2.000 | kr.6.86870 | kr.13,737.40 |
| 5.000 | kr.6.52226 | kr.32,611.30 |
| 10.000 | kr.6.30673 | kr.63,067.30 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |

