
TLP266J(V4-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP266J(V4-TPL,ETR-ND - Tape & Reel (TR) 264-TLP266J(V4-TPL,ECT-ND - Cut Tape (CT) 264-TLP266J(V4-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP266J(V4-TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer Toshiba Semiconductor and Storage | Current - On State (It (RMS)) (Max) 70 mA |
Series | Current - Hold (Ih) 600µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 30µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 30 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 200V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.08300 | kr.40.83 |
| 100 | kr.3.00260 | kr.300.26 |
| 500 | kr.2.51914 | kr.1,259.57 |
| 1.000 | kr.2.36070 | kr.2,360.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.15727 | kr.6,471.81 |
| 6.000 | kr.2.05376 | kr.12,322.56 |
| 9.000 | kr.2.00073 | kr.18,006.57 |
| 15.000 | kr.1.94089 | kr.29,113.35 |
| 21.000 | kr.1.90531 | kr.40,011.51 |
| 30.000 | kr.1.87063 | kr.56,118.90 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

