MFR Recommended

TLP190B(TPL,U,C,F) | |
|---|---|
DigiKey Part Number | 264-TLP190B(TPLUCF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP190B(TPL,U,C,F) |
Description | OPTOISO 2.5KV 1CH PHVOLT 6-MFSOP |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 8V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 12µA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 200µs, 1ms | Package / Case 6-SMD (4 Leads), Gull Wing |
Input Type DC | Supplier Device Package 6-MFSOP, 4 Lead |
Output Type Photovoltaic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP3905(TPL,E | Toshiba Semiconductor and Storage | 23.916 | 264-TLP3905(TPL,ECT-ND | kr.11.16000 | MFR Recommended |


