Similar

TLP161G(TPR,U,C,F) | |
|---|---|
DigiKey Part Number | TLP161G(TPRUCF)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP161G(TPR,U,C,F) |
Description | OPTOISO 2.5KV TRIAC 1CH 6-MFSOP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 600µA (Typ) |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Isolation 2500Vrms | Supplier Device Package 6-MFSOP, 4 Lead |
Voltage - Off State 400 V | Approval Agency UR |
Static dV/dt (Min) 200V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP266J(TPR,E | Toshiba Semiconductor and Storage | 6.895 | 264-TLP266J(TPR,ECT-ND | kr.5.77000 | Similar |


