TK8A60W5,S5VX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.12.49000
Datasheet

Similar


Infineon Technologies
In Stock: 495
Unit Price: kr.21.81000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 76
Unit Price: kr.18.51000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.17.82000
Datasheet
N-Channel 600 V 8A (Ta) 30W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 8A (Ta) 30W (Tc) Through Hole TO-220SIS
TO-220-3 Full Pack

TK8A60W5,S5VX

DigiKey Part Number
TK8A60W5S5VX-ND
Manufacturer
Manufacturer Product Number
TK8A60W5,S5VX
Description
MOSFET N-CH 600V 8A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 8A (Ta) 30W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK8A60W5,S5VX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 400µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 300 V
Part Status
Active
Power Dissipation (Max)
30W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220SIS
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
540mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCPF7N60onsemi0FCPF7N60-NDkr.0.00000Similar
IPA60R600P7XKSA1Infineon Technologies0IPA60R600P7XKSA1-NDkr.12.49000Similar
IPA80R460CEXKSA2Infineon Technologies495IPA80R460CEXKSA2-NDkr.21.81000Similar
IPAW70R600CEXKSA1Infineon Technologies0IPAW70R600CEXKSA1-NDkr.0.00000Similar
R6009KNXRohm Semiconductor76R6009KNX-NDkr.18.51000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.86000kr.16.86
50kr.8.24960kr.412.48
100kr.7.41270kr.741.27
500kr.5.94476kr.2,972.38
1.000kr.5.47288kr.5,472.88
2.000kr.5.07619kr.10,152.38
5.000kr.4.64711kr.23,235.55
10.000kr.4.48555kr.44,855.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.86000
Unit Price with VAT:kr.21.07500