TK50P03M1(T6RSS-Q) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2.908
Unit Price: kr.9.76000
Datasheet

Upgrade


Infineon Technologies
In Stock: 6.634
Unit Price: kr.7.42000
Datasheet

Similar


Infineon Technologies
In Stock: 30.829
Unit Price: kr.7.86000
Datasheet

Similar


Infineon Technologies
In Stock: 19.407
Unit Price: kr.7.29100
Datasheet

Similar


Infineon Technologies
In Stock: 4.397
Unit Price: kr.15.09000
Datasheet

Similar


Infineon Technologies
In Stock: 2.043
Unit Price: kr.8.88000
Datasheet

Similar


Infineon Technologies
In Stock: 56.741
Unit Price: kr.6.15000
Datasheet
N-Channel 30 V 50A (Ta) 47W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK50P03M1(T6RSS-Q)

DigiKey Part Number
TK50P03M1(T6RSSQ)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK50P03M1(T6RSS-Q)
Description
MOSFET N-CH 30V 50A DP
Customer Reference
Detailed Description
N-Channel 30 V 50A (Ta) 47W (Tc) Surface Mount DPAK
EDA/CAD Models
TK50P03M1(T6RSS-Q) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 200µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25.3 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
47W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.5mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPH8R903NL,LQToshiba Semiconductor and Storage2.908TPH8R903NLLQCT-NDkr.9.76000Similar
IPD075N03LGATMA1Infineon Technologies6.634IPD075N03LGATMA1CT-NDkr.7.42000Upgrade
IPD060N03LGATMA1Infineon Technologies30.829IPD060N03LGATMA1CT-NDkr.7.86000Similar
IPD50N03S207ATMA1Infineon Technologies19.407448-IPD50N03S207ATMA1CT-NDkr.7.29100Similar
IPD50N03S2L06ATMA1Infineon Technologies4.397IPD50N03S2L06ATMA1CT-NDkr.15.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes