Direct
Similar
Similar
Similar
Similar
Similar
Similar

TK25E60X,S1X | |
|---|---|
DigiKey Part Number | TK25E60XS1X-ND |
Manufacturer | |
Manufacturer Product Number | TK25E60X,S1X |
Description | MOSFET N-CH 600V 25A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Ta) 180W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK25E60X,S1X Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP125N65S3 | onsemi | 2.265 | 488-FCP125N65S3-ND | kr.35.31000 | Direct |
| IPP65R110CFDAAKSA1 | Infineon Technologies | 0 | 448-IPP65R110CFDAAKSA1-ND | kr.45.84000 | Similar |
| IPP65R125C7XKSA1 | Infineon Technologies | 464 | IPP65R125C7XKSA1-ND | kr.30.62000 | Similar |
| IXFP34N65X2 | IXYS | 5.121 | 238-IXFP34N65X2-ND | kr.61.75000 | Similar |
| SIHP28N65E-GE3 | Vishay Siliconix | 0 | SIHP28N65E-GE3-ND | kr.18.72658 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.35000 | kr.42.35 |
| 50 | kr.22.44360 | kr.1,122.18 |
| 100 | kr.20.52380 | kr.2,052.38 |
| 500 | kr.17.16174 | kr.8,580.87 |
| 1.000 | kr.16.08268 | kr.16,082.68 |
| 2.000 | kr.15.62018 | kr.31,240.36 |
| Unit Price without VAT: | kr.42.35000 |
|---|---|
| Unit Price with VAT: | kr.52.93750 |






