N-Channel 550 V 14A (Ta) 50W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK14A55D(STA4,Q,M)

DigiKey Part Number
TK14A55D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK14A55D(STA4,Q,M)
Description
MOSFET N-CH 550V 14A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 550 V 14A (Ta) 50W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
50W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
550 V
Supplier Device Package
TO-220SIS
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
370mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPA50R350CPXKSA1Rochester Electronics, LLC152.0252156-IPA50R350CPXKSA1-NDkr.10.14399Similar
STF14NM50NSTMicroelectronics898497-12569-5-NDkr.32.46000Similar
STP12NM50FPSTMicroelectronics663497-2665-5-NDkr.37.09000Similar
STP14NK50ZFPSTMicroelectronics685497-12607-5-NDkr.34.93000Similar
In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.28.09000kr.28.09
50kr.14.33100kr.716.55
100kr.13.00140kr.1,300.14
500kr.10.67186kr.5,335.93
1.000kr.9.92369kr.9,923.69
2.000kr.9.29495kr.18,589.90
5.000kr.8.98695kr.44,934.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.09000
Unit Price with VAT:kr.35.11250