16-WCSPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK321G,LF

DigiKey Part Number
TCK321GLFTR-ND - Tape & Reel (TR)
TCK321GLFCT-ND - Cut Tape (CT)
TCK321GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK321G,LF
Description
IC PWR SWITCH N-CHAN 2:1 16WCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9)
Datasheet
 Datasheet
EDA/CAD Models
TCK321G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.3V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
98mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WCSPC (1.9x1.9)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.13000kr.8.13
10kr.5.88900kr.58.89
25kr.5.33280kr.133.32
100kr.4.72010kr.472.01
250kr.4.42752kr.1,106.88
500kr.4.25120kr.2,125.60
1.000kr.4.10594kr.4,105.94
2.500kr.3.95264kr.9,881.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.86022kr.19,301.10
10.000kr.3.78418kr.37,841.80
15.000kr.3.74610kr.56,191.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.13000
Unit Price with VAT:kr.10.16250