Similar
Similar

TC75W54FK(TE85L,F) | |
|---|---|
DigiKey Part Number | TC75W54FK(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC75W54FK(TE85L,F) |
Description | IC OPAMP GP 2 CIRCUIT 8SSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75W54FK(TE85L,F) Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 700 µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 7 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-SSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC75W54FU,LF | Toshiba Semiconductor and Storage | 1.081 | 264-TC75W54FU,LFCT-ND | kr.3.23000 | Similar |
| OPA2170AIDCUR | Texas Instruments | 2.831 | 296-40441-1-ND | kr.16.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.61099 | kr.4,832.97 |
| Unit Price without VAT: | kr.1.61099 |
|---|---|
| Unit Price with VAT: | kr.2.01374 |



