LED Driver IC 9 Output Linear PWM Dimming 40mA 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62D786FTG,EL

DigiKey Part Number
TB62D786FTGELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB62D786FTG,EL
Description
IC LED DRVR LIN PWM 40MA 24VQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output Linear PWM Dimming 40mA 24-VQFN (4x4)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
28V
Manufacturer
Toshiba Semiconductor and Storage
Current - Output / Channel
40mA
Packaging
Tape & Reel (TR)
Dimming
PWM
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-VFQFN Exposed Pad
Number of Outputs
9
Supplier Device Package
24-VQFN (4x4)
Voltage - Supply (Min)
7V
Base Product Number
Voltage - Supply (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.70759kr.26,830.36
Manufacturers Standard Package
Unit Price without VAT:kr.6.70759
Unit Price with VAT:kr.8.38449