


TB62747AFG,C8,EL | |
|---|---|
DigiKey Part Number | 264-TB62747AFGC8ELTR-ND - Tape & Reel (TR) 264-TB62747AFGC8ELCT-ND - Cut Tape (CT) 264-TB62747AFGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62747AFG,C8,EL |
Description | 16-CH CONSTANT CURRENT LED DRIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 26V | |
Current - Output / Channel | 45mA | |
Frequency | - | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.236", 6.00mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.03000 | kr.7.03 |
| 10 | kr.5.07000 | kr.50.70 |
| 25 | kr.4.58200 | kr.114.55 |
| 100 | kr.4.04290 | kr.404.29 |
| 250 | kr.3.78588 | kr.946.47 |
| 500 | kr.3.63110 | kr.1,815.55 |
| 1.000 | kr.3.50370 | kr.3,503.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.39886 | kr.6,797.72 |
| 4.000 | kr.3.31253 | kr.13,250.12 |
| 6.000 | kr.3.26933 | kr.19,615.98 |
| 10.000 | kr.3.22144 | kr.32,214.40 |
| 14.000 | kr.3.19347 | kr.44,708.58 |
| 20.000 | kr.3.16655 | kr.63,331.00 |
| Unit Price without VAT: | kr.7.03000 |
|---|---|
| Unit Price with VAT: | kr.8.78750 |



