
TB62214AFNG,C8,EL | |
|---|---|
DigiKey Part Number | TB62214AFNGC8ELTR-ND - Tape & Reel (TR) TB62214AFNGC8ELCT-ND - Cut Tape (CT) TB62214AFNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62214AFNG,C8,EL |
Description | IC MOTOR DRIVER BIPOLAR 48HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB62214AFNG,C8,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 10V ~ 38V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 48-HTSSOP |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.12.09000 | kr.120.90 |
| 25 | kr.11.04680 | kr.276.17 |
| 100 | kr.9.89930 | kr.989.93 |
| 250 | kr.9.35200 | kr.2,338.00 |
| 500 | kr.9.11818 | kr.4,559.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.75066 | kr.8,750.66 |
| 2.000 | kr.8.52718 | kr.17,054.36 |
| 3.000 | kr.8.41531 | kr.25,245.93 |
| 5.000 | kr.8.29130 | kr.41,456.50 |
| 7.000 | kr.8.21882 | kr.57,531.74 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |


