
SSM3J334R,LF | |
|---|---|
DigiKey Part Number | SSM3J334RLFTR-ND - Tape & Reel (TR) SSM3J334RLFCT-ND - Cut Tape (CT) SSM3J334RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J334R,LF |
Description | MOSFET P-CH 30V 4A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J334R,LF Models |
Category | Vgs(th) (Max) @ Id 2V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 71mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.54700 | kr.15.47 |
| 100 | kr.0.97000 | kr.97.00 |
| 500 | kr.0.72048 | kr.360.24 |
| 1.000 | kr.0.63983 | kr.639.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53700 | kr.1,611.00 |
| 6.000 | kr.0.48512 | kr.2,910.72 |
| 9.000 | kr.0.45866 | kr.4,127.94 |
| 15.000 | kr.0.42892 | kr.6,433.80 |
| 21.000 | kr.0.41130 | kr.8,637.30 |
| 30.000 | kr.0.39417 | kr.11,825.10 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |










