Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4982FE,LXHF(CT

DigiKey Part Number
264-RN4982FELXHF(CTTR-ND - Tape & Reel (TR)
264-RN4982FELXHF(CT-ND - Cut Tape (CT)
264-RN4982FELXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4982FE,LXHF(CT
Description
TRANS PREBIAS 1NPN 1PNP 50V ES6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
100nA (ICBO)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz, 200MHz
Part Status
Active
Power - Max
100mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
10kOhms
Package / Case
SOT-563, SOT-666
Resistor - Emitter Base (R2)
10kOhms
Supplier Device Package
ES6
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52842kr.2,113.68
8.000kr.0.47960kr.3,836.80
12.000kr.0.45471kr.5,456.52
20.000kr.0.43936kr.8,787.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.66700kr.16.67
100kr.1.04860kr.104.86
500kr.0.78108kr.390.54
1.000kr.0.69455kr.694.55
2.000kr.0.62158kr.1,243.16
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.57200kr.15.72
100kr.0.98900kr.98.90
500kr.0.73684kr.368.42
1.000kr.0.65524kr.655.24
2.000kr.0.58639kr.1,172.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500