RN2911(T5L,F,T) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.670
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: kr.1.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.35000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2911(T5L,F,T)

DigiKey Part Number
RN2911(T5LFT)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN2911(T5L,F,T)
Description
TRANS PREBIAS 2PNP 50V 100MA US6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
100nA (ICBO)
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Obsolete
Power - Max
200mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
US6
Resistor - Base (R1)
10kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDA114TU-7-FDiodes Incorporated4.670DDA114TU-FDICT-NDkr.1.84000Similar
SMUN5115DW1T1Gonsemi3.000SMUN5115DW1T1GOSCT-NDkr.1.84000Similar
UMB4NTNRohm Semiconductor0UMB4NTNCT-NDkr.2.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes