Similar
Similar
Similar
Similar
Similar

RN2908(T5L,F,T) | |
|---|---|
DigiKey Part Number | RN2908(T5LFT)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN2908(T5L,F,T) |
Description | TRANS PREBIAS 2PNP 50V 100MA US6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA124EU-7-F | Diodes Incorporated | 2.765 | 31-DDA124EU-7-FCT-ND | kr.2.41000 | Similar |
| DDA124EUQ-13-F | Diodes Incorporated | 0 | 31-DDA124EUQ-13-FTR-ND | kr.0.38858 | Similar |
| DDA124EUQ-7-F | Diodes Incorporated | 0 | 31-DDA124EUQ-7-FTR-ND | kr.0.47474 | Similar |
| MUN5134DW1T1G | onsemi | 0 | MUN5134DW1T1G-ND | kr.0.32767 | Similar |
| NSVMUN5137DW1T1G | onsemi | 80.689 | 488-NSVMUN5137DW1T1GCT-ND | kr.1.71000 | Similar |




