
RN1117(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-RN1117(TE85LF)TR-ND - Tape & Reel (TR) 264-RN1117(TE85LF)CT-ND - Cut Tape (CT) 264-RN1117(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1117(TE85L,F) |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1117(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SSM |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.21700 | kr.12.17 |
| 100 | kr.0.75830 | kr.75.83 |
| 500 | kr.0.55906 | kr.279.53 |
| 1.000 | kr.0.49458 | kr.494.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41240 | kr.1,237.20 |
| 6.000 | kr.0.37092 | kr.2,225.52 |
| 9.000 | kr.0.34977 | kr.3,147.93 |
| 15.000 | kr.0.32598 | kr.4,889.70 |
| 21.000 | kr.0.31188 | kr.6,549.48 |
| 30.000 | kr.0.29818 | kr.8,945.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

