
RN2314(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2314(TE85LF)TR-ND - Tape & Reel (TR) RN2314(TE85LF)CT-ND - Cut Tape (CT) RN2314(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2314(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2314(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA113ZUA-7-F | Diodes Incorporated | 2.230 | 31-DDTA113ZUA-7-FCT-ND | kr.0.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.95100 | kr.9.51 |
| 100 | kr.0.59030 | kr.59.03 |
| 500 | kr.0.43214 | kr.216.07 |
| 1.000 | kr.0.38084 | kr.380.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30831 | kr.924.93 |
| 6.000 | kr.0.27595 | kr.1,655.70 |
| 9.000 | kr.0.25943 | kr.2,334.87 |
| 15.000 | kr.0.24085 | kr.3,612.75 |
| 21.000 | kr.0.22984 | kr.4,826.64 |
| 30.000 | kr.0.21913 | kr.6,573.90 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

