RN1604(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.333
Unit Price: kr.2.85000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.782
Unit Price: kr.2.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.51860
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1604(TE85L,F)

DigiKey Part Number
RN1604(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1604(TE85L,F)
Description
TRANS PREBIAS 2NPN 50V 100MA SM6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6
EDA/CAD Models
RN1604(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
47kOhms
Supplier Device Package
SM6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC266030RPanasonic Industry0DMC266030RCT-NDkr.2.47000Similar
IMH11AT110Rohm Semiconductor8.333IMH11AT110CT-NDkr.2.85000Similar
IMH2AT110Rohm Semiconductor1.782IMH2AT110CT-NDkr.2.85000Similar
PEMH2,315Nexperia USA Inc.0PEMH2,315-NDkr.0.51860Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39959kr.1,198.77
6.000kr.0.35956kr.2,157.36
9.000kr.0.33915kr.3,052.35
15.000kr.0.31620kr.4,743.00
21.000kr.0.30260kr.6,354.60
30.000kr.0.29291kr.8,787.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.39959
Unit Price with VAT:kr.0.49949