
RN1511(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1511(TE85LF)TR-ND - Tape & Reel (TR) RN1511(TE85LF)CT-ND - Cut Tape (CT) RN1511(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1511(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA SMV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | RN1511(TE85L,F) Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 100nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) (Emitter Coupled) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMV |
Resistor - Base (R1) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.58500 | kr.15.85 |
| 100 | kr.0.99660 | kr.99.66 |
| 500 | kr.0.74090 | kr.370.45 |
| 1.000 | kr.0.65828 | kr.658.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55306 | kr.1,659.18 |
| 6.000 | kr.0.49996 | kr.2,999.76 |
| 9.000 | kr.0.47289 | kr.4,256.01 |
| 15.000 | kr.0.44246 | kr.6,636.90 |
| 21.000 | kr.0.42443 | kr.8,913.03 |
| 30.000 | kr.0.40691 | kr.12,207.30 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

